Logic
SNJ54S10W
Texas Instruments
Description: Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125

Overview of SNJ54S10W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54S10W Texas Instruments Triple 3-Input Positive-NAND Gates 14-CFP -55 to 125

CAD Models for SNJ54S10W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54S10W by Texas Instruments

SNJ54S10W
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.21 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
27 mA
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.285 mm
Want to compare parts?
  1. SNJ54S10W
    Texas Instruments
    Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125
    VS

Alternate Parts for SNJ54S10W

This table gives cross-reference parts and alternative options found for SNJ54S10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/07005BDA Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments SNJ54S10W vs M38510/07005BDA
M38510/07005BBA NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, 0.2 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc SNJ54S10W vs M38510/07005BBA
DM54S10W/883 NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC SNJ54S10W vs DM54S10W/883
DM54S10W/883 IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation SNJ54S10W vs DM54S10W/883
M38510/07005BAA NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, 0.250 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc SNJ54S10W vs M38510/07005BAA
Part Number Description Manufacturer Compare
DM54S10W/883 NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC SNJ54S10W vs DM54S10W/883
M38510/07005BBA NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, 0.2 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc SNJ54S10W vs M38510/07005BBA
M38510/07005BAA NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, 0.250 X 0.250 INCH, FP-14 Lansdale Semiconductor Inc SNJ54S10W vs M38510/07005BAA
DM54S10W/883 IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation SNJ54S10W vs DM54S10W/883
M38510/07005BDA Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments SNJ54S10W vs M38510/07005BDA
M38510/07005BDA NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 Lansdale Semiconductor Inc SNJ54S10W vs M38510/07005BDA

Related Parts for SNJ54S10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54S10W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54S10W by Texas Instruments

  • Please alert me when SNJ54S10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54S10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54S10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54S10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54S10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54S10W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: