Part Details for SNJ54S09W by Rochester Electronics LLC
Overview of SNJ54S09W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54S09W
SNJ54S09W CAD Models
SNJ54S09W Part Data Attributes
|
SNJ54S09W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54S09W
Rochester Electronics LLC
AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54S09W
This table gives cross-reference parts and alternative options found for SNJ54S09W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S09W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S09W-10 | S SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Texas Instruments | SNJ54S09W vs SN54S09W-10 |
SNJ54S09W-10 | IC S SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | Texas Instruments | SNJ54S09W vs SNJ54S09W-10 |
SN54S09W | S SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54S09W vs SN54S09W |
SNC54S09W | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,FP,14PIN,CERAMIC | Texas Instruments | SNJ54S09W vs SNC54S09W |
SNJ54S09W-00 | S SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Texas Instruments | SNJ54S09W vs SNJ54S09W-00 |