Part Details for SNJ54S05J-00 by Texas Instruments
Overview of SNJ54S05J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54S05J-00
SNJ54S05J-00 CAD Models
SNJ54S05J-00 Part Data Attributes
|
SNJ54S05J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S05J-00
Texas Instruments
IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54S05J-00
This table gives cross-reference parts and alternative options found for SNJ54S05J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S05J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S05N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SNJ54S05J-00 vs DM74S05N |
SN74S05N-10 | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | SNJ54S05J-00 vs SN74S05N-10 |
74S05F | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SNJ54S05J-00 vs 74S05F |
M38510/07004BCX | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | SNJ54S05J-00 vs M38510/07004BCX |
JM38510/07004BCB | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SNJ54S05J-00 vs JM38510/07004BCB |
M38510/07004BCA | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | SNJ54S05J-00 vs M38510/07004BCA |
M38510/07004BCX | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | SNJ54S05J-00 vs M38510/07004BCX |
SN54S05J-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SNJ54S05J-00 vs SN54S05J-00 |
SNJ54S05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SNJ54S05J-00 vs SNJ54S05J |
74S05A | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Philips Semiconductors | SNJ54S05J-00 vs 74S05A |