Part Details for SNJ54LVTT240DWR by Texas Instruments
Overview of SNJ54LVTT240DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54LVTT240DWR
SNJ54LVTT240DWR CAD Models
SNJ54LVTT240DWR Part Data Attributes
|
SNJ54LVTT240DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LVTT240DWR
Texas Instruments
LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SNJ54LVTT240DWR
This table gives cross-reference parts and alternative options found for SNJ54LVTT240DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVTT240DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVTT240DWR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | SNJ54LVTT240DWR vs SN54LVTT240DWR |
74LVTH240WMX | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SNJ54LVTT240DWR vs 74LVTH240WMX |
74LVT240WM | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SNJ54LVTT240DWR vs 74LVT240WM |
SN74LVT240DWR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | SNJ54LVTT240DWR vs SN74LVT240DWR |
SN74LVTH240ADWR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | SNJ54LVTT240DWR vs SN74LVTH240ADWR |
74LVT240WMX | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SNJ54LVTT240DWR vs 74LVT240WMX |
SN74LVTT240DWR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | SNJ54LVTT240DWR vs SN74LVTT240DWR |
74LVTH2240WM | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | SNJ54LVTT240DWR vs 74LVTH2240WM |
74LVT240D,112 | 74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SNJ54LVTT240DWR vs 74LVT240D,112 |
74LVT2240WM | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | SNJ54LVTT240DWR vs 74LVT2240WM |