Logic
SNJ54LVT245W
Texas Instruments
Description: 3.3V ABT Octal Bus Transceivers with 3-State Outputs 20-CFP -55 to 125

Overview of SNJ54LVT245W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SNJ54LVT245W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LVT245W by Texas Instruments

SNJ54LVT245W
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.92 mm
Want to compare parts?
  1. SNJ54LVT245W
    Texas Instruments
    3.3V ABT Octal Bus Transceivers with 3-State Outputs 20-CFP -55 to 125
    VS

Alternate Parts for SNJ54LVT245W

This table gives cross-reference parts and alternative options found for SNJ54LVT245W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVT245W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9564201VSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54LVT245W vs 5962-9564201VSX
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFE
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SNJ54LVT245W vs SN54LVT245W
SNJ54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54LVT245W vs SNJ54LVTH245AWR
SN54LVTH245AW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SNJ54LVT245W vs SN54LVTH245AW
SNJ54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54LVT245W vs SNJ54LVT245BW
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54LVT245W vs 5962-9564201QSX
SN54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54LVT245W vs SN54LVT245BW
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFB
54LVTH245ARPFS Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFS
Part Number Description Manufacturer Compare
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFE
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFB
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54LVT245W vs 5962-9564201QSX
SN54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54LVT245W vs SN54LVT245BW
54LVTH245ARPFS Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SNJ54LVT245W vs 54LVTH245ARPFS
5962-9564201VSA 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SNJ54LVT245W vs 5962-9564201VSA
SNJ54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54LVT245W vs SNJ54LVT245BW
5962-9564201VSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54LVT245W vs 5962-9564201VSX
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SNJ54LVT245W vs SN54LVT245W
SN54LVTH245AW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SNJ54LVT245W vs SN54LVTH245AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LVT245W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LVT245W by Texas Instruments

  • Please alert me when SNJ54LVT245W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LVT245W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LVT245W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LVT245W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LVT245W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LVT245W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: