Logic
SNJ54LVT244FK
Description: LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC

Overview of SNJ54LVT244FK by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54LVT244FK by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LVT244FK by Rochester Electronics LLC

SNJ54LVT244FK
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
Package Description
CERAMIC, LCC
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
BUS HOLD INPUTS; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
Family
LVT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.4 ns
Qualification Status
COMMERCIAL
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SNJ54LVT244FK
    Rochester Electronics LLC
    LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC
    VS

Alternate Parts for SNJ54LVT244FK

This table gives cross-reference parts and alternative options found for SNJ54LVT244FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVT244FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LVTH244AFK Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs SNJ54LVTH244AFK
5962-9584401Q2A Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs 5962-9584401Q2A
SN54LVTH244AFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54LVT244FK vs SN54LVTH244AFK
5962-9584401V2A Space 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs 5962-9584401V2A
5962-9584401V2X LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LVT244FK vs 5962-9584401V2X
SNJ54LVT244AFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244AFK
SNJ54LVT244FK 3.3V ABT Octal Buffers/Drivers with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244FK
SNJ54LVT244BFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244BFK
Part Number Description Manufacturer Compare
5962-9584401V2A Space 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs 5962-9584401V2A
SNJ54LVT244BFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244BFK
5962-9584401Q2A Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs 5962-9584401Q2A
SNJ54LVT244AFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244AFK
SNJ54LVT244FK 3.3V ABT Octal Buffers/Drivers with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs SNJ54LVT244FK
5962-9584401V2X LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LVT244FK vs 5962-9584401V2X
SN54LVTH244AFK LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54LVT244FK vs SN54LVTH244AFK
5962-9584401Q2X LVT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54LVT244FK vs 5962-9584401Q2X
SNJ54LVTH244AFK Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54LVT244FK vs SNJ54LVTH244AFK

Related Parts for SNJ54LVT244FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LVT244FK by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LVT244FK by Rochester Electronics LLC

  • Please alert me when SNJ54LVT244FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LVT244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LVT244FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LVT244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LVT244FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LVT244FK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: