Part Details for SNJ54LS85W by Texas Instruments
Overview of SNJ54LS85W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS85W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MAGNITUDE COMPARATOR,LS-TTL,FP,16PIN,CERAMIC | 16 |
|
$18.2330 / $22.1753 | Buy Now |
|
Rochester Electronics | 54LS85 4-Bit Magnitude Comparators RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$23.0900 / $27.1600 | Buy Now |
Part Details for SNJ54LS85W
SNJ54LS85W CAD Models
SNJ54LS85W Part Data Attributes
|
SNJ54LS85W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS85W
Texas Instruments
4-Bit Magnitude Comparators 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SNJ54LS85W
This table gives cross-reference parts and alternative options found for SNJ54LS85W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS85W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS85W | Texas Instruments | Check for Price | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | SNJ54LS85W vs SN54LS85W |
SN54LS85W-10 | Texas Instruments | Check for Price | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | SNJ54LS85W vs SN54LS85W-10 |
JM38510/31101BFA | Texas Instruments | Check for Price | 4-Bit Magnitude Comparators 16-CFP -55 to 125 | SNJ54LS85W vs JM38510/31101BFA |
M38510/31101SFA | Texas Instruments | Check for Price | 4-Bit Magnitude Comparators 16-CFP -55 to 125 | SNJ54LS85W vs M38510/31101SFA |
M38510/31101BFA | Lansdale Semiconductor Inc | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | SNJ54LS85W vs M38510/31101BFA |
M38510/31101BFX | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | SNJ54LS85W vs M38510/31101BFX |
54LS85/BFA | YAGEO Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, | SNJ54LS85W vs 54LS85/BFA |
SN74LS85W | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, TTL, CDFP16, | SNJ54LS85W vs SN74LS85W |
M38510/31101BFX | Motorola Mobility LLC | Check for Price | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | SNJ54LS85W vs M38510/31101BFX |
54LS85FMQB | National Semiconductor Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16 | SNJ54LS85W vs 54LS85FMQB |