Part Details for SNJ54LS644J by Texas Instruments
Overview of SNJ54LS644J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54LS644J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$2.8300 / $3.3300 | Buy Now |
Part Details for SNJ54LS644J
SNJ54LS644J CAD Models
SNJ54LS644J Part Data Attributes
|
SNJ54LS644J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS644J
Texas Instruments
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS644J
This table gives cross-reference parts and alternative options found for SNJ54LS644J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS644J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS644N3 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SNJ54LS644J vs SN74LS644N3 |
SN74LS644JDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SNJ54LS644J vs SN74LS644JDS |
SN74LS644-1N | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SNJ54LS644J vs SN74LS644-1N |
SN74LS644-1N3 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SNJ54LS644J vs SN74LS644-1N3 |
SN74LS644NDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SNJ54LS644J vs SN74LS644NDS |
SN74LS644-1N3 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | SNJ54LS644J vs SN74LS644-1N3 |
SN74LS644ND | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | SNJ54LS644J vs SN74LS644ND |
SN74LS644-1N | Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 | Texas Instruments | SNJ54LS644J vs SN74LS644-1N |
SN74LS644N | Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 | Texas Instruments | SNJ54LS644J vs SN74LS644N |
SN74LS644JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54LS644J vs SN74LS644JD |