Datasheets
SNJ54LS194AJ-00 by: Texas Instruments

LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16

Part Details for SNJ54LS194AJ-00 by Texas Instruments

Overview of SNJ54LS194AJ-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SNJ54LS194AJ-00

SNJ54LS194AJ-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54LS194AJ-00 Part Data Attributes

SNJ54LS194AJ-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54LS194AJ-00 Texas Instruments LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature HOLD MODE
Count Direction BIDIRECTIONAL
Family LS
JESD-30 Code R-GDIP-T16
Length 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN PARALLEL OUT
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 23 mA
Propagation Delay (tpd) 26 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 36 MHz

Alternate Parts for SNJ54LS194AJ-00

This table gives cross-reference parts and alternative options found for SNJ54LS194AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS194AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54LS194AJ LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SNJ54LS194AJ-00 vs SN54LS194AJ
JM38510/30601BEA Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 National Semiconductor Corporation SNJ54LS194AJ-00 vs JM38510/30601BEA
JM38510/30601BEA 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 Texas Instruments SNJ54LS194AJ-00 vs JM38510/30601BEA
N74LS194AN IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDIP16, Shift Register NXP Semiconductors SNJ54LS194AJ-00 vs N74LS194AN
SN74LS194AJ-00 LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments SNJ54LS194AJ-00 vs SN74LS194AJ-00
N74LS194B IC LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register NXP Semiconductors SNJ54LS194AJ-00 vs N74LS194B
SN74LS194AN LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi SNJ54LS194AJ-00 vs SN74LS194AN
N74LS194AN Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics SNJ54LS194AJ-00 vs N74LS194AN
M38510/30601BEA Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SNJ54LS194AJ-00 vs M38510/30601BEA
M38510/30601BEA Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SNJ54LS194AJ-00 vs M38510/30601BEA
Part Number Description Manufacturer Compare
SN74LS194ANDS Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products SNJ54LS194AJ-00 vs SN74LS194ANDS
SN74LS194AN LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi SNJ54LS194AJ-00 vs SN74LS194AN
M38510/30601BEA Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SNJ54LS194AJ-00 vs M38510/30601BEA
M38510/30601BEX Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SNJ54LS194AJ-00 vs M38510/30601BEX
SN74LS194AN Bidirectional universal shift registers 16-PDIP 0 to 70 Texas Instruments SNJ54LS194AJ-00 vs SN74LS194AN
M38510/30601BEX Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SNJ54LS194AJ-00 vs M38510/30601BEX
S54LS194F LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Philips Semiconductors SNJ54LS194AJ-00 vs S54LS194F
SN74LS194AJS LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SNJ54LS194AJ-00 vs SN74LS194AJS
SN74LS194ANE4 Bidirectional universal shift registers 16-PDIP 0 to 70 Texas Instruments SNJ54LS194AJ-00 vs SN74LS194ANE4
S54LS194F Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 Signetics SNJ54LS194AJ-00 vs S54LS194F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS194AJ-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS194AJ-00 by Texas Instruments

  • Please alert me when SNJ54LS194AJ-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54LS194AJ-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS194AJ-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54LS194AJ-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS194AJ-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS194AJ-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: