-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS153J | Texas Instruments | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 643 |
|
$15.6974 / $20.9298 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 75 |
|
$17.7903 / $20.9298 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 63 |
|
$14.3606 / $17.4656 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 40 |
|
$14.3606 / $17.4656 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 19 |
|
$11.9800 / $13.4775 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 13 |
|
$11.6438 / $15.5250 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 11 |
|
$14.4900 / $16.3013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54LS153J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS153J
Texas Instruments
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54LS153J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS153J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7601101EA | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SNJ54LS153J vs 7601101EA |
DM54LS153J/883 | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SNJ54LS153J vs DM54LS153J/883 |
54LS153DMQB | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SNJ54LS153J vs 54LS153DMQB |
M38510/30902BEA | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SNJ54LS153J vs M38510/30902BEA |
54LS153DMQB | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SNJ54LS153J vs 54LS153DMQB |
M38510/30902BEA | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | SNJ54LS153J vs M38510/30902BEA |