Part Details for SNJ54LS136J-00 by Texas Instruments
Overview of SNJ54LS136J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS136J | Texas Instruments | Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125 |
Part Details for SNJ54LS136J-00
SNJ54LS136J-00 CAD Models
SNJ54LS136J-00 Part Data Attributes
|
SNJ54LS136J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS136J-00
Texas Instruments
LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54LS136J-00
This table gives cross-reference parts and alternative options found for SNJ54LS136J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS136J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS136J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SNJ54LS136J-00 vs SN74LS136J |
SN74LS136J-00 | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | SNJ54LS136J-00 vs SN74LS136J-00 |
SN74LS86N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | NXP Semiconductors | SNJ54LS136J-00 vs SN74LS86N |
HD74LS86P | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SNJ54LS136J-00 vs HD74LS86P |
SN74LS136NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SNJ54LS136J-00 vs SN74LS136NS |
SN74LS136J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54LS136J-00 vs SN74LS136J |
74LS136A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | SNJ54LS136J-00 vs 74LS136A |
DV74LS136N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SNJ54LS136J-00 vs DV74LS136N |
SN74LS136N-00 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | SNJ54LS136J-00 vs SN74LS136N-00 |
SN74LS136ND | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SNJ54LS136J-00 vs SN74LS136ND |