Logic
SNJ54LS06J
Texas Instruments
Description: Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125

Overview of SNJ54LS06J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for SNJ54LS06J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 2
  • 1 $14.5833
  • 2 $12.1528
  • 3 $10.6944
$10.6944 / $14.5833 Buy Now
Ameya Holding Limited SNJ54LS06J from TI 55277
RFQ

CAD Models for SNJ54LS06J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54LS06J by Texas Instruments

SNJ54LS06J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.04 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54LS06J
    Texas Instruments
    Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54LS06J

This table gives cross-reference parts and alternative options found for SNJ54LS06J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS06J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS06NE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70 Texas Instruments SNJ54LS06J vs SN74LS06NE4
GD54LS06 Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, Goldstar Electron Co Ltd SNJ54LS06J vs GD54LS06
SN54LS06J Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54LS06J vs SN54LS06J
GD74LS06J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd SNJ54LS06J vs GD74LS06J
5962-9861701QCX LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS06J vs 5962-9861701QCX
HD74LS06P LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SNJ54LS06J vs HD74LS06P
5962-9861701QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54LS06J vs 5962-9861701QCA
Part Number Description Manufacturer Compare
GD54LS06 Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, Goldstar Electron Co Ltd SNJ54LS06J vs GD54LS06
SN54LS06J Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54LS06J vs SN54LS06J
5962-9861701QCA Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SNJ54LS06J vs 5962-9861701QCA
5962-9861701QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54LS06J vs 5962-9861701QCA
GD74LS06J Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd SNJ54LS06J vs GD74LS06J
5962-9861701QCX LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS06J vs 5962-9861701QCX
SN74LS06NE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70 Texas Instruments SNJ54LS06J vs SN74LS06NE4

Related Parts for SNJ54LS06J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS06J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS06J by Texas Instruments

  • Please alert me when SNJ54LS06J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54LS06J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS06J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54LS06J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS06J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS06J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: