Part Details for SNJ54L51J by Rochester Electronics LLC
Overview of SNJ54L51J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54L51J
SNJ54L51J CAD Models
SNJ54L51J Part Data Attributes
|
SNJ54L51J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54L51J
Rochester Electronics LLC
AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 6-Input, TTL, CDIP14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54L51J
This table gives cross-reference parts and alternative options found for SNJ54L51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54L51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74L51N-00 | IC TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, Gate | Texas Instruments | SNJ54L51J vs SN74L51N-00 |
SN54L51J | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 6-Input, TTL, CDIP14 | Rochester Electronics LLC | SNJ54L51J vs SN54L51J |
SN74L51N-10 | IC TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, Gate | Texas Instruments | SNJ54L51J vs SN74L51N-10 |
SN54L51J-00 | TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | SNJ54L51J vs SN54L51J-00 |
SN54L51J | IC TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | Texas Instruments | SNJ54L51J vs SN54L51J |
SNJ54L51J | TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | SNJ54L51J vs SNJ54L51J |