Part Details for SNJ54HC74FK by Texas Instruments
Overview of SNJ54HC74FK by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC74FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54HC74FK-ND
|
DigiKey | DUAL D-TYPE POSITIVE-EDGE-TRIGGE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Ceramic, LCC | 30 |
|
$18.2966 / $20.3296 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Ceramic, LCC | 6 |
|
$20.3296 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Ceramic, LCC | 20 |
|
$21.1660 / $22.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Ceramic, LCC | 4 |
|
$57.0000 / $60.0000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Ceramic, LCC | 106 |
|
$33.4320 / $41.7900 | Buy Now |
|
Rochester Electronics | 54HC74 Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$27.8600 / $32.7800 | Buy Now |
|
Ameya Holding Limited | 3168 |
|
RFQ |
Part Details for SNJ54HC74FK
SNJ54HC74FK CAD Models
SNJ54HC74FK Part Data Attributes:
|
SNJ54HC74FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC74FK
Texas Instruments
Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SNJ54HC74FK
This table gives cross-reference parts and alternative options found for SNJ54HC74FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC74FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65302B2A | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC74FK vs M38510/65302B2A |