Part Details for SNJ54HC590AFKR by Texas Instruments
Overview of SNJ54HC590AFKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54HC590AFKR
SNJ54HC590AFKR CAD Models
SNJ54HC590AFKR Part Data Attributes
|
SNJ54HC590AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC590AFKR
Texas Instruments
HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 150 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 447 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SNJ54HC590AFKR
This table gives cross-reference parts and alternative options found for SNJ54HC590AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC590AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC590AFK-00 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CQCC20 | SNJ54HC590AFKR vs SN54HC590AFK-00 |
5962-89603012A | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 20-LCCC -55 to 125 | SNJ54HC590AFKR vs 5962-89603012A |
SNJ54HC590FK | Rochester Electronics LLC | Check for Price | Binary Counter, | SNJ54HC590AFKR vs SNJ54HC590FK |
SNJ54HC590FK | Texas Instruments | Check for Price | IC,COUNTER,UP,8-BIT BINARY,HC-CMOS,LLCC,20PIN,CERAMIC | SNJ54HC590AFKR vs SNJ54HC590FK |
SNJ54HC590AFK | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 20-LCCC -55 to 125 | SNJ54HC590AFKR vs SNJ54HC590AFK |