Part Details for SNJ54HC30J by Texas Instruments
Overview of SNJ54HC30J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$8.7458 / $13.1187 | Buy Now |
Part Details for SNJ54HC30J
SNJ54HC30J CAD Models
SNJ54HC30J Part Data Attributes
|
SNJ54HC30J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC30J
Texas Instruments
IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ54HC30J
This table gives cross-reference parts and alternative options found for SNJ54HC30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC30J4 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54HC30J vs SN74HC30J4 |
SN74HC30N | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SNJ54HC30J vs SN74HC30N |
SN74HC30JP4 | NAND Gate | Rochester Electronics LLC | SNJ54HC30J vs SN74HC30JP4 |
SN54HC30J | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54HC30J vs SN54HC30J |
SN74HC30J4 | NAND Gate | Rochester Electronics LLC | SNJ54HC30J vs SN74HC30J4 |
SN74HC30NP1 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54HC30J vs SN74HC30NP1 |
SN74HC30NP3 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54HC30J vs SN74HC30NP3 |
SN74HC30N-00 | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54HC30J vs SN74HC30N-00 |
SN74HC30N3 | NAND Gate | Rochester Electronics LLC | SNJ54HC30J vs SN74HC30N3 |
SN74HC30N3 | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54HC30J vs SN74HC30N3 |