-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54HC174J-ND
|
DigiKey | 54HC174 HEX D-TYPE FLIP-FLOPS WI Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$12.1100 | Buy Now |
DISTI #
296-SNJ54HC174J-ND
|
DigiKey | HEX D-TYPE FLIP-FLOPS WITH CLEAR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 16 |
|
$11.6888 / $15.5850 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 4 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 5 |
|
$13.6138 / $15.3155 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 96 |
|
$13.6369 / $17.5331 | Buy Now |
|
Rochester Electronics | 54HC174 Hex D-type Flip-Flops With Clear RoHS: Not Compliant Status: Active Min Qty: 1 | 74 |
|
$10.3900 / $12.2200 | Buy Now |
|
Ameya Holding Limited | 1823 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54HC174J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC174J
Texas Instruments
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SNJ54HC174J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC174J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65307BEA | Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC174J vs JM38510/65307BEA |
8407301EA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-20 | Harris Semiconductor | SNJ54HC174J vs 8407301EA |
HD74HC174P-E | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | SNJ54HC174J vs HD74HC174P-E |
TC74HC174AP | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | SNJ54HC174J vs TC74HC174AP |
MM74HC174N | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SNJ54HC174J vs MM74HC174N |
8407301EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-20 | Harris Semiconductor | SNJ54HC174J vs 8407301EX |
SN54HC174J | Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | SNJ54HC174J vs SN54HC174J |
CD54HC174F | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | SNJ54HC174J vs CD54HC174F |
CD74HC174EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | SNJ54HC174J vs CD74HC174EX |
HD74HC174P | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM. 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SNJ54HC174J vs HD74HC174P |