SNJ54HC139J-00
Texas Instruments
Description: HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16

Overview of SNJ54HC139J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54HC139J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HC139J-00 by Texas Instruments

SNJ54HC139J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54HC139J-00
    Texas Instruments
    HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16
    VS

Alternate Parts for SNJ54HC139J-00

This table gives cross-reference parts and alternative options found for SNJ54HC139J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC139J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54HC137J Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, Goldstar Electron Co Ltd SNJ54HC139J-00 vs GD54HC137J
CD74HC237E High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-PDIP -55 to 125 Texas Instruments SNJ54HC139J-00 vs CD74HC237E
CD74HC139EX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 Harris Semiconductor SNJ54HC139J-00 vs CD74HC139EX
MM74HC139J IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver National Semiconductor Corporation SNJ54HC139J-00 vs MM74HC139J
SN74HC237N 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-PDIP -40 to 85 Texas Instruments SNJ54HC139J-00 vs SN74HC237N
M74HC237F1 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SNJ54HC139J-00 vs M74HC237F1
SN74HC137N-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SNJ54HC139J-00 vs SN74HC137N-00
SN74HC137N-10 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SNJ54HC139J-00 vs SN74HC137N-10
SNJ54HC139J Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments SNJ54HC139J-00 vs SNJ54HC139J
MC54HC137JD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 Motorola Mobility LLC SNJ54HC139J-00 vs MC54HC137JD
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SNJ54HC139J-00 vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia SNJ54HC139J-00 vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors SNJ54HC139J-00 vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation SNJ54HC139J-00 vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation SNJ54HC139J-00 vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SNJ54HC139J-00 vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ54HC139J-00 vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments SNJ54HC139J-00 vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors SNJ54HC139J-00 vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54HC139J-00 vs 5962-9558201QFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC139J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC139J-00 by Texas Instruments

  • Please alert me when SNJ54HC139J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54HC139J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC139J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54HC139J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC139J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC139J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: