Part Details for SNJ54HC00FK by Rochester Electronics LLC
Overview of SNJ54HC00FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54HC00FK
SNJ54HC00FK CAD Models
SNJ54HC00FK Part Data Attributes
|
SNJ54HC00FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC00FK
Rochester Electronics LLC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54HC00FK
This table gives cross-reference parts and alternative options found for SNJ54HC00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84037012X | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC00FK vs 84037012X |
MM54HC00E | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SNJ54HC00FK vs MM54HC00E |
84037012A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC00FK vs 84037012A |
84037012X | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54HC00FK vs 84037012X |
JM38510/65001B2A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC00FK vs JM38510/65001B2A |
84037012X | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54HC00FK vs 84037012X |
SNJ54HC00FK | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC00FK vs SNJ54HC00FK |
MM54HC00E | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC00FK vs MM54HC00E |
8403701DX | 54HC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54HC00FK vs 8403701DX |
M38510/65001B2X | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | SNJ54HC00FK vs M38510/65001B2X |