Part Details for SNJ54F299FK by Rochester Electronics LLC
Overview of SNJ54F299FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54F299FK
SNJ54F299FK CAD Models
SNJ54F299FK Part Data Attributes
|
SNJ54F299FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54F299FK
Rochester Electronics LLC
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CQCC20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 65 MHz |
Alternate Parts for SNJ54F299FK
This table gives cross-reference parts and alternative options found for SNJ54F299FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F299FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89573012A | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, QCC20, Shift Register | NXP Semiconductors | SNJ54F299FK vs 5962-89573012A |
SN54F299FKR | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54F299FK vs SN54F299FKR |
SN54F299FK | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SNJ54F299FK vs SN54F299FK |
N54F299/B2A | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Shift Register | NXP Semiconductors | SNJ54F299FK vs N54F299/B2A |
54F299LMQB | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, Shift Register | National Semiconductor Corporation | SNJ54F299FK vs 54F299LMQB |
5962-89573012X | F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Texas Instruments | SNJ54F299FK vs 5962-89573012X |
54F299LM | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register | National Semiconductor Corporation | SNJ54F299FK vs 54F299LM |
5962-89573012X | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, | Rochester Electronics LLC | SNJ54F299FK vs 5962-89573012X |
74F299L1C | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F299FK vs 74F299L1C |
5962-89573012X | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Teledyne e2v | SNJ54F299FK vs 5962-89573012X |