Logic
SNJ54BCT623FK
Texas Instruments
Description: Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125

Overview of SNJ54BCT623FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SNJ54BCT623FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54BCT623FK by Texas Instruments

SNJ54BCT623FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
92 mA
Prop. Delay@Nom-Sup
8.3 ns
Propagation Delay (tpd)
8.3 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SNJ54BCT623FK
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
    VS

Alternate Parts for SNJ54BCT623FK

This table gives cross-reference parts and alternative options found for SNJ54BCT623FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT623FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54BCT623FKR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT623FK vs SN54BCT623FKR
5962-9094001M2A Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SNJ54BCT623FK vs 5962-9094001M2A
5962-9094001M2X BCT/FBT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT623FK vs 5962-9094001M2X
Part Number Description Manufacturer Compare
SN54BCT623FK BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT623FK vs SN54BCT623FK
SN74BCT623DWR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SNJ54BCT623FK vs SN74BCT623DWR
SN54BCT623W BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54BCT623FK vs SN54BCT623W
HD74BC623AFP-EL Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd SNJ54BCT623FK vs HD74BC623AFP-EL
HD74BC623ASS BCT/FBT SERIES, 8-BIT TRANSCEIVER, PDSO20 Renesas Electronics Corporation SNJ54BCT623FK vs HD74BC623ASS
SN54BCT623WR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54BCT623FK vs SN54BCT623WR
SN74BCT623NSR Octal Bus Transceivers 20-SO 0 to 70 Texas Instruments SNJ54BCT623FK vs SN74BCT623NSR
5962-9094001MRA Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Defense Logistics Agency SNJ54BCT623FK vs 5962-9094001MRA
HD74BC623AFPEL-E BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SNJ54BCT623FK vs HD74BC623AFPEL-E
5962-9094001M2X BCT/FBT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT623FK vs 5962-9094001M2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54BCT623FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54BCT623FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54BCT623FK would you like to use for your alert(s)?
  • Please alert me when SNJ54BCT623FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54BCT623FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54BCT623FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54BCT623FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54BCT623FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54BCT623FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: