Part Details for SNJ54BCT540W by Texas Instruments
Overview of SNJ54BCT540W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54BCT540W
SNJ54BCT540W CAD Models
SNJ54BCT540W Part Data Attributes
|
SNJ54BCT540W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT540W
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | QFF, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 71 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SNJ54BCT540W
This table gives cross-reference parts and alternative options found for SNJ54BCT540W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT540W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FBT540EB | Bus Driver, 1-Func, 8-Bit, Inverted Output, CDFP20 | Integrated Device Technology Inc | SNJ54BCT540W vs 54FBT540EB |
5962-9074801MSA | Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54BCT540W vs 5962-9074801MSA |
54FBT540CEB | Bus Driver, 1-Func, 8-Bit, Inverted Output, CDFP20 | Integrated Device Technology Inc | SNJ54BCT540W vs 54FBT540CEB |
IDT54FBT540AEB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | SNJ54BCT540W vs IDT54FBT540AEB |
5962-9074801MSX | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54BCT540W vs 5962-9074801MSX |