Part Details for SNJ54BCT126ADR by Texas Instruments
Overview of SNJ54BCT126ADR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54BCT126ADR
SNJ54BCT126ADR CAD Models
SNJ54BCT126ADR Part Data Attributes
|
SNJ54BCT126ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT126ADR
Texas Instruments
BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SNJ54BCT126ADR
This table gives cross-reference parts and alternative options found for SNJ54BCT126ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT126ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN64BCT126ADR | Texas Instruments | Check for Price | Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC -40 to 85 | SNJ54BCT126ADR vs SN64BCT126ADR |
SN54BCT126AD | Texas Instruments | Check for Price | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | SNJ54BCT126ADR vs SN54BCT126AD |
SN54BCT126ADR | Texas Instruments | Check for Price | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | SNJ54BCT126ADR vs SN54BCT126ADR |
SN64BCT126AD | Texas Instruments | Check for Price | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | SNJ54BCT126ADR vs SN64BCT126AD |
SN64BCT126DR | Texas Instruments | Check for Price | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | SNJ54BCT126ADR vs SN64BCT126DR |
SNJ54BCT126AD | Texas Instruments | Check for Price | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | SNJ54BCT126ADR vs SNJ54BCT126AD |
SN74BCT126ADRG4 | Texas Instruments | Check for Price | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | SNJ54BCT126ADR vs SN74BCT126ADRG4 |