Logic
SNJ54AS175BJ
Texas Instruments
Description: Hex/Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125

Overview of SNJ54AS175BJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54AS175BJ Texas Instruments Hex/Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125

CAD Models for SNJ54AS175BJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54AS175BJ by Texas Instruments

SNJ54AS175BJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.02 A
Number of Bits
4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
34 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.92 mm
fmax-Min
100 MHz
Want to compare parts?
  1. SNJ54AS175BJ
    Texas Instruments
    Hex/Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125
    VS

Alternate Parts for SNJ54AS175BJ

This table gives cross-reference parts and alternative options found for SNJ54AS175BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS175BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9553701QEA Hex/Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 Texas Instruments SNJ54AS175BJ vs 5962-9553701QEA
Part Number Description Manufacturer Compare
TC74HC74AF-TP2EL IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, FF/Latch Toshiba America Electronic Components SNJ54AS175BJ vs TC74HC74AF-TP2EL
54AC74MW8 IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14, FF/Latch National Semiconductor Corporation SNJ54AS175BJ vs 54AC74MW8
SN74AC74DBRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85 Texas Instruments SNJ54AS175BJ vs SN74AC74DBRE4
SN74AS74AN Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70 Texas Instruments SNJ54AS175BJ vs SN74AS74AN
SN74AC74DBR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85 Texas Instruments SNJ54AS175BJ vs SN74AC74DBR
SN74AS74ADR Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOIC 0 to 70 Texas Instruments SNJ54AS175BJ vs SN74AS74ADR
CD54AC74HX D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, Ge Solid State SNJ54AS175BJ vs CD54AC74HX
SN74AS175BNSR Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 Texas Instruments SNJ54AS175BJ vs SN74AS175BNSR
54AC74MW8 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14 Texas Instruments SNJ54AS175BJ vs 54AC74MW8
SN74AS174N Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70 Texas Instruments SNJ54AS175BJ vs SN74AS174N

Related Parts for SNJ54AS175BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS175BJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS175BJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS175BJ would you like to use for your alert(s)?
  • Please alert me when SNJ54AS175BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS175BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS175BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS175BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS175BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS175BJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: