Part Details for SNJ54ALS874FK by Rochester Electronics LLC
Overview of SNJ54ALS874FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS874FK
SNJ54ALS874FK CAD Models
SNJ54ALS874FK Part Data Attributes:
|
SNJ54ALS874FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS874FK
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SNJ54ALS874FK
This table gives cross-reference parts and alternative options found for SNJ54ALS874FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS874FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS874BFK | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54ALS874FK vs SN54ALS874BFK |
SN54ALS874FH-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54ALS874FK vs SN54ALS874FH-00 |
SN54ALS874BFK | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CQCC28, CERAMIC, CC-28 | Rochester Electronics LLC | SNJ54ALS874FK vs SN54ALS874BFK |