-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Ceramic, DIP | 30 |
|
$9.4350 / $11.4750 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Ceramic, DIP | 7 |
|
$11.5500 / $12.9938 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Ceramic, DIP | 10 |
|
$13.6906 / $15.4019 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Ceramic, DIP | 26 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Ceramic, DIP | 11 |
|
$10.2000 / $11.4750 | Buy Now |
|
Ameya Holding Limited | 2786 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54ALS86J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS86J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54ALS86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86N-10 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | SNJ54ALS86J vs SN74ALS86N-10 |
SN74ALS86N1 | XOR Gate | Rochester Electronics LLC | SNJ54ALS86J vs SN74ALS86N1 |
SN74ALS86NP1 | XOR Gate | Rochester Electronics LLC | SNJ54ALS86J vs SN74ALS86NP1 |
SN74ALS86J4 | XOR Gate | Rochester Electronics LLC | SNJ54ALS86J vs SN74ALS86J4 |
SN74ALS86JP4 | XOR Gate | Rochester Electronics LLC | SNJ54ALS86J vs SN74ALS86JP4 |
SN74ALS86NP3 | XOR Gate | Rochester Electronics LLC | SNJ54ALS86J vs SN74ALS86NP3 |
SN54ALS86J-00 | ALS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | SNJ54ALS86J vs SN54ALS86J-00 |
SN74ALS86NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70 | Texas Instruments | SNJ54ALS86J vs SN74ALS86NE4 |
SN74ALS86N3 | Quadruple 2-Input Exclusive-OR Gates 14-PDIP 0 to 70 | Texas Instruments | SNJ54ALS86J vs SN74ALS86N3 |
SN54ALS86J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | SNJ54ALS86J vs SN54ALS86J |