Logic
SNJ54ALS139J
Texas Instruments
Description: Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Overview of SNJ54ALS139J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54ALS139J Texas Instruments Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Price & Stock for SNJ54ALS139J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54ALS139J-ND
DigiKey 54ALS139 DUAL 2-LINE TO 4-LINE D Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT 71
In Stock
  • 25 $12.1100
$12.1100 Buy Now
Bristol Electronics   2
RFQ
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP 134
  • 1 $14.4648
  • 20 $11.8933
  • 85 $11.2504
$11.2504 / $14.4648 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP 12
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP 2
  • 1 $6.3000
  • 3 $4.2000
$4.2000 / $6.3000 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Ceramic, DIP 1
  • 1 $16.3643
$16.3643 Buy Now
Rochester Electronics 54ALS139 Dual 2-Line To 4-Line Decoders/Demultiplexers RoHS: Not Compliant Status: Active Min Qty: 1 71
  • 1 $12.2200
  • 25 $11.9800
  • 100 $11.4900
  • 500 $11.0000
  • 1,000 $10.3900
$10.3900 / $12.2200 Buy Now

CAD Models for SNJ54ALS139J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54ALS139J by Texas Instruments

SNJ54ALS139J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54ALS139J
    Texas Instruments
    Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
    VS

Alternate Parts for SNJ54ALS139J

This table gives cross-reference parts and alternative options found for SNJ54ALS139J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS139J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS139N IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors SNJ54ALS139J vs N74ALS139N
74ALS139N IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver NXP Semiconductors SNJ54ALS139J vs 74ALS139N
SNJ54ALS139J-00 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ54ALS139J vs SNJ54ALS139J-00
5962-8768301EA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments SNJ54ALS139J vs 5962-8768301EA
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SNJ54ALS139J vs SN74LS137ND
7448F TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Philips Semiconductors SNJ54ALS139J vs 7448F
CD74HCT237F/3 Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 Harris Semiconductor SNJ54ALS139J vs CD74HCT237F/3
5962R9654601QEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions SNJ54ALS139J vs 5962R9654601QEA
54QHST139CS Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor SNJ54ALS139J vs 54QHST139CS
54QHSC138CS Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor SNJ54ALS139J vs 54QHSC138CS
CD74AC139EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, Ge Solid State SNJ54ALS139J vs CD74AC139EX
MC14558BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC SNJ54ALS139J vs MC14558BCLDS
SN5446AJ Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SNJ54ALS139J vs SN5446AJ
MC74AC139NG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi SNJ54ALS139J vs MC74AC139NG

Related Parts for SNJ54ALS139J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS139J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS139J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS139J would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS139J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS139J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS139J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS139J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS139J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS139J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: