Part Details for SNJ54ALS11FH by Texas Instruments
Overview of SNJ54ALS11FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS11FH
SNJ54ALS11FH CAD Models
SNJ54ALS11FH Part Data Attributes
|
SNJ54ALS11FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS11FH
Texas Instruments
IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SNJ54ALS11FH
This table gives cross-reference parts and alternative options found for SNJ54ALS11FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS11FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86841012A | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS11FH vs 5962-86841012A |
5962-86841012X | AND Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 | Signetics | SNJ54ALS11FH vs 5962-86841012X |
SNJ54ALS11AFK | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS11FH vs SNJ54ALS11AFK |
M38510/37402B2X | ALS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54ALS11FH vs M38510/37402B2X |
SN54ALS11FH-00 | ALS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SNJ54ALS11FH vs SN54ALS11FH-00 |
5962-86841012X | IC ALS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate | NXP Semiconductors | SNJ54ALS11FH vs 5962-86841012X |