Part Details for SNJ54ALS1020J by Texas Instruments
Overview of SNJ54ALS1020J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS1020J
SNJ54ALS1020J CAD Models
SNJ54ALS1020J Part Data Attributes
|
SNJ54ALS1020J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS1020J
Texas Instruments
IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ54ALS1020J
This table gives cross-reference parts and alternative options found for SNJ54ALS1020J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS1020J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1020J | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54ALS1020J vs SN74ALS1020J |
DM54S20J/883 | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNJ54ALS1020J vs DM54S20J/883 |
SN74ALS1020N | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54ALS1020J vs SN74ALS1020N |
SN74S20JP4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54ALS1020J vs SN74S20JP4 |
DM74S20N/B+ | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SNJ54ALS1020J vs DM74S20N/B+ |
SN74S20NP1 | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54ALS1020J vs SN74S20NP1 |
N74S20A | IC S SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SNJ54ALS1020J vs N74S20A |
SN74S20J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SNJ54ALS1020J vs SN74S20J |
DM74S20J | IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54ALS1020J vs DM74S20J |
SN74ALS1020J4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54ALS1020J vs SN74ALS1020J4 |