Logic
SNJ54AHC244J
Texas Instruments
Description: Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125

Overview of SNJ54AHC244J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SNJ54AHC244J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AHC244J by Texas Instruments

SNJ54AHC244J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54AHC244J
    Texas Instruments
    Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SNJ54AHC244J

This table gives cross-reference parts and alternative options found for SNJ54AHC244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHC244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC244N 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-PDIP -40 to 125 Texas Instruments SNJ54AHC244J vs SN74AHC244N
5962-9678201VRA Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SNJ54AHC244J vs 5962-9678201VRA
54VHC244J/883 AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AHC244J vs 54VHC244J/883
5962-9678201QRA Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SNJ54AHC244J vs 5962-9678201QRA
74VHC244N Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SNJ54AHC244J vs 74VHC244N
Part Number Description Manufacturer Compare
5962-9678201QRA Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SNJ54AHC244J vs 5962-9678201QRA
74VHC244N_NL Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SNJ54AHC244J vs 74VHC244N_NL
TC74LCX244FT(EL) IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SNJ54AHC244J vs TC74LCX244FT(EL)
74LCX244WMX Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1000-REEL onsemi SNJ54AHC244J vs 74LCX244WMX
74LVCH244APWDH IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP2-20, Bus Driver/Transceiver NXP Semiconductors SNJ54AHC244J vs 74LVCH244APWDH
74ABT2244D-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SNJ54AHC244J vs 74ABT2244D-T
SN74ALVCH244DW 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 Texas Instruments SNJ54AHC244J vs SN74ALVCH244DW
IDT74LVCH244APG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc SNJ54AHC244J vs IDT74LVCH244APG8
74ABT244CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SNJ54AHC244J vs 74ABT244CSCX
74ABT244-1DB-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SNJ54AHC244J vs 74ABT244-1DB-T

Related Parts for SNJ54AHC244J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AHC244J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AHC244J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AHC244J would you like to use for your alert(s)?
  • Please alert me when SNJ54AHC244J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AHC244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AHC244J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AHC244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AHC244J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AHC244J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: