Logic
SNJ54ACT374W
Texas Instruments
Description: Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125

Overview of SNJ54ACT374W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SNJ54ACT374W by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SNJ54ACT374W-ND
DigiKey OCTAL D-TYPE EDGE-TRIGGERED FLIP Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for SNJ54ACT374W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ACT374W by Texas Instruments

SNJ54ACT374W
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Length
13.72 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.92 mm
Want to compare parts?
  1. SNJ54ACT374W
    Texas Instruments
    Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125
    VS

Alternate Parts for SNJ54ACT374W

This table gives cross-reference parts and alternative options found for SNJ54ACT374W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT374W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8763101SA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 National Semiconductor Corporation SNJ54ACT374W vs 5962-8763101SA
5962-9218901VSX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments SNJ54ACT374W vs 5962-9218901VSX
5962-8763103VXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics SNJ54ACT374W vs 5962-8763103VXA
74ACT374FC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FC
54ACT374FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54ACT374W vs 54ACT374FM
SN54ACT374W ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SNJ54ACT374W vs SN54ACT374W
74ACT374FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCXR
5962-9218901MSX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v SNJ54ACT374W vs 5962-9218901MSX
5962-8763101SX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v SNJ54ACT374W vs 5962-8763101SX
74ACT374FCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCX
Part Number Description Manufacturer Compare
54ACT374FM-MLS Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 National Semiconductor Corporation SNJ54ACT374W vs 54ACT374FM-MLS
74ACT374FCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCQR
74ACT374FC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FC
54ACTQ374FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments SNJ54ACT374W vs 54ACTQ374FM
74ACT374FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCXR
74ACT374FCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCTR
5962-9218901VSA IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, Bus Driver/Transceiver Texas Instruments SNJ54ACT374W vs 5962-9218901VSA
5962-8763103VXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics SNJ54ACT374W vs 5962-8763103VXA
74ACTQ374FCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54ACT374W vs 74ACTQ374FCQR
74ACT374FCT Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SNJ54ACT374W vs 74ACT374FCT

Related Parts for SNJ54ACT374W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ACT374W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ACT374W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ACT374W would you like to use for your alert(s)?
  • Please alert me when SNJ54ACT374W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ACT374W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ACT374W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ACT374W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ACT374W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ACT374W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: