Part Details for SNJ54ABT245AJ by Texas Instruments
Overview of SNJ54ABT245AJ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54ABT245AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ABT245AJ-ND
|
DigiKey | 54ABT245A OCTAL BUS TRANSCEIVERS Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
1372 In Stock |
|
$17.3500 | Buy Now |
DISTI #
296-SNJ54ABT245AJ-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 22 |
|
$21.4416 / $23.8240 | Buy Now | |
|
Quest Components | 1 |
|
$24.0962 | Buy Now | |
|
Quest Components | 14 |
|
$22.6328 / $23.8240 | Buy Now | |
|
Rochester Electronics | 54ABT245A Octal Bus Transceivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 1372 |
|
$14.8900 / $17.5200 | Buy Now |
|
Ameya Holding Limited | CERDIL20 5962-9214802QRA | 6030 |
|
RFQ |
Part Details for SNJ54ABT245AJ
SNJ54ABT245AJ CAD Models
SNJ54ABT245AJ Part Data Attributes:
|
SNJ54ABT245AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT245AJ
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54ABT245AJ
This table gives cross-reference parts and alternative options found for SNJ54ABT245AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT245AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT245BNE4 | Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SNJ54ABT245AJ vs SN74ABT245BNE4 |
5962-9214802QRX | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54ABT245AJ vs 5962-9214802QRX |
SN74ABT245AN | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SNJ54ABT245AJ vs SN74ABT245AN |
5962-9214801QRX | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | SNJ54ABT245AJ vs 5962-9214801QRX |
54ABT245J-QML | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54ABT245AJ vs 54ABT245J-QML |
54ABT245/BRA | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54ABT245AJ vs 54ABT245/BRA |
SN74ABT245BN | Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SNJ54ABT245AJ vs SN74ABT245BN |
54ABT245J-QML | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54ABT245AJ vs 54ABT245J-QML |
SN74ABT245AN | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SNJ54ABT245AJ vs SN74ABT245AN |
5962-9214801QRA | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SNJ54ABT245AJ vs 5962-9214801QRA |