Part Details for SNJ5491AJ by Texas Instruments
Overview of SNJ5491AJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ5491AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ5491AJ-ND
|
DigiKey | SERIAL IN SERIAL OUT Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$5.1400 | Buy Now |
|
Rochester Electronics | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$4.4100 / $5.1900 | Buy Now |
Part Details for SNJ5491AJ
SNJ5491AJ CAD Models
SNJ5491AJ Part Data Attributes:
|
SNJ5491AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5491AJ
Texas Instruments
TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 10 MHz |
Alternate Parts for SNJ5491AJ
This table gives cross-reference parts and alternative options found for SNJ5491AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5491AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5491AJ | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SNJ5491AJ vs SN5491AJ |
S5491F | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | Signetics | SNJ5491AJ vs S5491F |
SN5491AJ-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SNJ5491AJ vs SN5491AJ-00 |
SNJ5491AJ | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | Rochester Electronics LLC | SNJ5491AJ vs SNJ5491AJ |
SN5491AJ | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | Rochester Electronics LLC | SNJ5491AJ vs SN5491AJ |