There are no models available for this part yet.
Overview of SNFPX024707E2CKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPX024707E2CKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPX024707E2CKS00-ND
|
DigiKey | SNUBBER FKP 0.047 F 4000 VDC 17X Min Qty: 256 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9621 | Buy Now | |
DISTI #
505-SNFPX024707E2CKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.047 uF 4000 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.0000 / $6.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 17 Weeks | 0 |
|
$11.7500 | Buy Now |
CAD Models for SNFPX024707E2CKS00 by Wima
Part Data Attributes for SNFPX024707E2CKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
29 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Box
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
4000 V
|
Terminal Finish
|
TIN
|
Width
|
17 mm
|
Alternate Parts for SNFPX024707E2CKS00
This table gives cross-reference parts and alternative options found for SNFPX024707E2CKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPX024707E2CKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPX02470SJ5AKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ5AKS00 |
SNFPX02470SJ3AKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ3AKS00 |
SNFPX02470SJ2CKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ2CKS00 |
SNFPX02470SJ1AKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ1AKS00 |
SNFPX024707E2DKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.047uF, | Wima | SNFPX024707E2CKS00 vs SNFPX024707E2DKS00 |
SNFPX02470SJ4AKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ4AKS00 |
SNFPX02470SJ3NKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ3NKS00 |
SNFPX024707E3IKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.047uF, | Wima | SNFPX024707E2CKS00 vs SNFPX024707E3IKS00 |
SNFPX02470SJ2IKS00 | Film Capacitor, Polypropylene, 4000V, 0.047uF | Wima | SNFPX024707E2CKS00 vs SNFPX02470SJ2IKS00 |
SNFPX024707E1KKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.047uF, | Wima | SNFPX024707E2CKS00 vs SNFPX024707E1KKS00 |