Part Details for SNFPW03100SKB8MS00 by Wima
Overview of SNFPW03100SKB8MS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPW03100SKB8MS00
SNFPW03100SKB8MS00 CAD Models
SNFPW03100SKB8MS00 Part Data Attributes
|
SNFPW03100SKB8MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPW03100SKB8MS00
Wima
Film Capacitor, Polypropylene, 3000V, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Terminal Finish | Tin (Sn) | |
Width | 19 mm |
Alternate Parts for SNFPW03100SKB8MS00
This table gives cross-reference parts and alternative options found for SNFPW03100SKB8MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPW03100SKB8MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPW031007FFSMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW03100SKB8MS00 vs SNFPW031007FFSMS00 |
SNFPW03100SKFSMS00 | Film Capacitor, Polypropylene, 3000V, 0.1uF | Wima | SNFPW03100SKB8MS00 vs SNFPW03100SKFSMS00 |