Part Details for SNFPW026807EB8MSSD by Wima
Overview of SNFPW026807EB8MSSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for SNFPW026807EB8MSSD
SNFPW026807EB8MSSD CAD Models
SNFPW026807EB8MSSD Part Data Attributes
|
SNFPW026807EB8MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPW026807EB8MSSD
Wima
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 38.5 mm | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for SNFPW026807EB8MSSD
This table gives cross-reference parts and alternative options found for SNFPW026807EB8MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPW026807EB8MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPW026807EB8MS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.068uF, | Wima | SNFPW026807EB8MSSD vs SNFPW026807EB8MS00 |
SNFPW026807ED2MSSD | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.068uF, | Wima | SNFPW026807EB8MSSD vs SNFPW026807ED2MSSD |