Part Details for SNFPU03470SQ3DJS00 by Wima
Overview of SNFPU03470SQ3DJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPU03470SQ3DJS00
SNFPU03470SQ3DJS00 CAD Models
SNFPU03470SQ3DJS00 Part Data Attributes
|
SNFPU03470SQ3DJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU03470SQ3DJS00
Wima
Film Capacitor, Polypropylene, 2000V, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNFPU03470SQ3DJS00
This table gives cross-reference parts and alternative options found for SNFPU03470SQ3DJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU03470SQ3DJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU03470SQ1GJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ1GJS00 |
SNFPU03470SQ1BJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ1BJS00 |
SNFPU034708H1LJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPU03470SQ3DJS00 vs SNFPU034708H1LJS00 |
SNFPU034708H5AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, | Wima | SNFPU03470SQ3DJS00 vs SNFPU034708H5AJS00 |
SNFPU03470SQ4JJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ4JJS00 |
SNFPU03470SQ5AJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ5AJS00 |
SNFPU03470SQ1AJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ1AJS00 |
SNFPU03470SQ3EJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ3EJS00 |
SNFPU03470SQ6AJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ6AJS00 |
SNFPU03470SQ3OJS00 | Film Capacitor, Polypropylene, 2000V, 0.47uF | Wima | SNFPU03470SQ3DJS00 vs SNFPU03470SQ3OJS00 |