Part Details for SNFPU034707I1SKS00 by Wima
Overview of SNFPU034707I1SKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPU034707I1SKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU034707I1SKS00-ND
|
DigiKey | SNUBBER FKP 0.47 F 2000 VDC 31X4 Min Qty: 144 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6406 | Buy Now |
DISTI #
505-SNFPU034707I1SKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.47 uF 2000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$10.7500 / $11.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 17 Weeks | 0 |
|
$19.7800 | Buy Now |
Part Details for SNFPU034707I1SKS00
SNFPU034707I1SKS00 CAD Models
SNFPU034707I1SKS00 Part Data Attributes
|
SNFPU034707I1SKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU034707I1SKS00
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNFPU034707I1SKS00
This table gives cross-reference parts and alternative options found for SNFPU034707I1SKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU034707I1SKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU034707I4CKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I4CKS00 |
SNFPU034707I3AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I3AKS00 |
SNFPU034707I1IKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I1IKS00 |
SNFPU034707I1HKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I1HKS00 |
SNFPU034707I2KKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I2KKS00 |
SNFPU034707I4AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I4AKS00 |
SNFPU034707I1AKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I1AKS00 |
SNFPU034707I3GKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I3GKS00 |
SNFPU034707I3NKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I3NKS00 |
SNFPU034707I3QKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNFPU034707I1SKS00 vs SNFPU034707I3QKS00 |