Part Details for SNFPU03330SQ3CJS00 by Wima
Overview of SNFPU03330SQ3CJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPU03330SQ3CJS00
SNFPU03330SQ3CJS00 CAD Models
SNFPU03330SQ3CJS00 Part Data Attributes
|
SNFPU03330SQ3CJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU03330SQ3CJS00
Wima
Film Capacitor, Polypropylene, 2000V, 0.33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | Tin (Sn) | |
Width | 27 mm |
Alternate Parts for SNFPU03330SQ3CJS00
This table gives cross-reference parts and alternative options found for SNFPU03330SQ3CJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU03330SQ3CJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU033308H5AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, | Wima | SNFPU03330SQ3CJS00 vs SNFPU033308H5AJS00 |
SNFPU03330SQ1FJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ1FJS00 |
SNFPU03330SQ3EJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ3EJS00 |
SNFPU03330SQ3GJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ3GJS00 |
SNFPU033308H3JJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, | Wima | SNFPU03330SQ3CJS00 vs SNFPU033308H3JJS00 |
SNFPU03330SQ1LJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ1LJS00 |
SNFPU03330SQ1BJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ1BJS00 |
SNFPU03330SQ1AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ1AJS00 |
SNFPU03330SQ4AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ4AJS00 |
SNFPU03330SQ3AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU03330SQ3CJS00 vs SNFPU03330SQ3AJS00 |