Part Details for SNFPU033308H2LJS00 by Wima
Overview of SNFPU033308H2LJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPU033308H2LJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU033308H2LJS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 2000 VDC 27X3 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9116 | Buy Now |
DISTI #
505-SNFPU033308H2LJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 2000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.0700 / $10.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks | 0 |
|
$18.5400 | Buy Now |
Part Details for SNFPU033308H2LJS00
SNFPU033308H2LJS00 CAD Models
SNFPU033308H2LJS00 Part Data Attributes
|
SNFPU033308H2LJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU033308H2LJS00
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | TIN | |
Width | 27 mm |
Alternate Parts for SNFPU033308H2LJS00
This table gives cross-reference parts and alternative options found for SNFPU033308H2LJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU033308H2LJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU033308H5AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, | Wima | SNFPU033308H2LJS00 vs SNFPU033308H5AJS00 |
SNFPU03330SQ1FJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ1FJS00 |
SNFPU03330SQ3EJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ3EJS00 |
SNFPU03330SQ3GJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ3GJS00 |
SNFPU033308H3JJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, | Wima | SNFPU033308H2LJS00 vs SNFPU033308H3JJS00 |
SNFPU03330SQ1LJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ1LJS00 |
SNFPU03330SQ1BJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ1BJS00 |
SNFPU03330SQ1AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ1AJS00 |
SNFPU03330SQ4AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ4AJS00 |
SNFPU03330SQ3AJS00 | Film Capacitor, Polypropylene, 2000V, 0.33uF | Wima | SNFPU033308H2LJS00 vs SNFPU03330SQ3AJS00 |