Part Details for SNFPU033307I2HMS00 by Wima
Overview of SNFPU033307I2HMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPU033307I2HMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU033307I2HMS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 2000 VDC 31X4 Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3728 | Buy Now |
DISTI #
505-SNFPU033307I2HMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 2000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$9.5700 / $10.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$17.6300 | Buy Now |
Part Details for SNFPU033307I2HMS00
SNFPU033307I2HMS00 CAD Models
SNFPU033307I2HMS00 Part Data Attributes
|
SNFPU033307I2HMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU033307I2HMS00
Wima
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | TIN | |
Width | 31 mm |
Alternate Parts for SNFPU033307I2HMS00
This table gives cross-reference parts and alternative options found for SNFPU033307I2HMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU033307I2HMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU033307I2CMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I2CMS00 |
SNFPU033307I3IMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I3IMS00 |
SNFPU033307I5AMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I5AMS00 |
SNFPU033307I2EMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I2EMS00 |
SNFPU033307I1KMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I1KMS00 |
SNFPU033307I2IMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | SNFPU033307I2HMS00 vs SNFPU033307I2IMS00 |