There are no models available for this part yet.
Overview of SNFPU03220SM2CKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SNFPU03220SM2CKS00 by Wima
Part Data Attributes for SNFPU03220SM2CKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Box
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Terminal Finish
|
Tin (Sn)
|
Width
|
24 mm
|
Alternate Parts for SNFPU03220SM2CKS00
This table gives cross-reference parts and alternative options found for SNFPU03220SM2CKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU03220SM2CKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU03220SM3PKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM3PKS00 |
SNFPU03220SM1KKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM1KKS00 |
SNFPU03220SM4AKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM4AKS00 |
SNFPU03220SM1AKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM1AKS00 |
SNFPU03220SM3AKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM3AKS00 |
SNFPU03220SM1JKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM1JKS00 |
SNFPU03220SM2FKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM2FKS00 |
SNFPU032207H2HKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPU03220SM2CKS00 vs SNFPU032207H2HKS00 |
SNFPU03220SM2KKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM2KKS00 |
SNFPU03220SM3LKS00 | Film Capacitor, Polypropylene, 2000V, 0.22uF | Wima | SNFPU03220SM2CKS00 vs SNFPU03220SM3LKS00 |