SNFPU031507GFSMSSD
Wima
Description: Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.15uF,

Overview of SNFPU031507GFSMSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SNFPU031507GFSMSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNFPU031507GFSMSSD by Wima

SNFPU031507GFSMSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
39.5 mm
JESD-609 Code
e3
Length
41.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Terminal Finish
Tin (Sn)
Terminal Pitch
38.5 mm
Width
20 mm
Want to compare parts?
  1. SNFPU031507GFSMSSD
    Wima
    Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.15uF,
    VS

Alternate Parts for SNFPU031507GFSMSSD

This table gives cross-reference parts and alternative options found for SNFPU031507GFSMSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU031507GFSMSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNFPU031507GFSMS00 Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.15uF, Wima SNFPU031507GFSMSSD vs SNFPU031507GFSMS00
SNFPU031507GD2MS00 Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.15uF, Wima SNFPU031507GFSMSSD vs SNFPU031507GD2MS00
SNFPU03150SLFSMS00 Film Capacitor, Polypropylene, 2000V, 0.15uF Wima SNFPU031507GFSMSSD vs SNFPU03150SLFSMS00
SNFPU03150SLB8MS00 Film Capacitor, Polypropylene, 2000V, 0.15uF Wima SNFPU031507GFSMSSD vs SNFPU03150SLB8MS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPU031507GFSMSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPU031507GFSMSSD by Wima

Select Manufacturer
Which Manufacturer of SNFPU031507GFSMSSD would you like to use for your alert(s)?
  • Please alert me when SNFPU031507GFSMSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPU031507GFSMSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPU031507GFSMSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPU031507GFSMSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPU031507GFSMSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPU031507GFSMSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: