Part Details for SNFPU03100SJ2DKS00 by Wima
Overview of SNFPU03100SJ2DKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPU03100SJ2DKS00
SNFPU03100SJ2DKS00 CAD Models
SNFPU03100SJ2DKS00 Part Data Attributes
|
SNFPU03100SJ2DKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU03100SJ2DKS00
Wima
Film Capacitor, Polypropylene, 2000V, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNFPU03100SJ2DKS00
This table gives cross-reference parts and alternative options found for SNFPU03100SJ2DKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU03100SJ2DKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU03100SJ4CKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ4CKS00 |
SNFPU03100SJ1JKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ1JKS00 |
SNFPU03100SJ3GKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ3GKS00 |
SNFPU03100SJ2AKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ2AKS00 |
SNFPU031007E3IKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPU03100SJ2DKS00 vs SNFPU031007E3IKS00 |
SNFPU03100SJ3NKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ3NKS00 |
SNFPU03100SJ2EKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ2EKS00 |
SNFPU03100SJ1AKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ1AKS00 |
SNFPU031007E2IKS00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPU03100SJ2DKS00 vs SNFPU031007E2IKS00 |
SNFPU03100SJ3AKS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU03100SJ2DKS00 vs SNFPU03100SJ3AKS00 |