Part Details for SNFPU031007E1KMS00 by Wima
Overview of SNFPU031007E1KMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPU031007E1KMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPU031007E1KMS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 2000 VDC 17X29 Min Qty: 256 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9725 | Buy Now |
DISTI #
505-SNFPU03107E1KMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 2000 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.0100 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 17 Weeks | 0 |
|
$11.7700 | Buy Now |
Part Details for SNFPU031007E1KMS00
SNFPU031007E1KMS00 CAD Models
SNFPU031007E1KMS00 Part Data Attributes
|
SNFPU031007E1KMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU031007E1KMS00
Wima
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNFPU031007E1KMS00
This table gives cross-reference parts and alternative options found for SNFPU031007E1KMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU031007E1KMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU03100SJ3PMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ3PMS00 |
SNFPU031007E3IMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPU031007E1KMS00 vs SNFPU031007E3IMS00 |
SNFPU03100SJ2MMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ2MMS00 |
SNFPU031007E2CMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPU031007E1KMS00 vs SNFPU031007E2CMS00 |
SNFPU03100SJ3KMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ3KMS00 |
SNFPU031007E2EMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPU031007E1KMS00 vs SNFPU031007E2EMS00 |
SNFPU03100SJ3AMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ3AMS00 |
SNFPU03100SJ2DMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ2DMS00 |
SNFPU03100SJ3LMS00 | Film Capacitor, Polypropylene, 2000V, 0.1uF | Wima | SNFPU031007E1KMS00 vs SNFPU03100SJ3LMS00 |
SNFPU031007E5AMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPU031007E1KMS00 vs SNFPU031007E5AMS00 |