Part Details for SNFPU02470SI1AMS00 by Wima
Overview of SNFPU02470SI1AMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPU02470SI1AMS00
SNFPU02470SI1AMS00 CAD Models
SNFPU02470SI1AMS00 Part Data Attributes
|
SNFPU02470SI1AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU02470SI1AMS00
Wima
Film Capacitor, Polypropylene, 2000V, 0.047uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNFPU02470SI1AMS00
This table gives cross-reference parts and alternative options found for SNFPU02470SI1AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU02470SI1AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU02470SI3PMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI3PMS00 |
SNFPU02470SI3IMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI3IMS00 |
SNFPU02470SI1KMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI1KMS00 |
SNFPU02470SI4AMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI4AMS00 |
SNFPU02470SI1HMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI1HMS00 |
SNFPU02470SI1JMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI1JMS00 |
SNFPU02470SI4CMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI4CMS00 |
SNFPU024707D1KMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.047uF, | Wima | SNFPU02470SI1AMS00 vs SNFPU024707D1KMS00 |
SNFPU024707D3IMS00 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.047uF, | Wima | SNFPU02470SI1AMS00 vs SNFPU024707D3IMS00 |
SNFPU02470SI3AMS00 | Film Capacitor, Polypropylene, 2000V, 0.047uF | Wima | SNFPU02470SI1AMS00 vs SNFPU02470SI3AMS00 |