Part Details for SNFPU02330SH1KMS00 by Wima
Overview of SNFPU02330SH1KMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNFPU02330SH1KMS00
SNFPU02330SH1KMS00 CAD Models
SNFPU02330SH1KMS00 Part Data Attributes
|
SNFPU02330SH1KMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPU02330SH1KMS00
Wima
Film Capacitor, Polypropylene, 2000V, 0.033uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Finish | Tin (Sn) | |
Width | 13 mm |
Alternate Parts for SNFPU02330SH1KMS00
This table gives cross-reference parts and alternative options found for SNFPU02330SH1KMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPU02330SH1KMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPU02330SH3IMS00 | Film Capacitor, Polypropylene, 2000V, 0.033uF | Wima | SNFPU02330SH1KMS00 vs SNFPU02330SH3IMS00 |
SNFPU02330SH1AMS00 | Film Capacitor, Polypropylene, 2000V, 0.033uF | Wima | SNFPU02330SH1KMS00 vs SNFPU02330SH1AMS00 |
SNFPU02330SH1JMS00 | Film Capacitor, Polypropylene, 2000V, 0.033uF | Wima | SNFPU02330SH1KMS00 vs SNFPU02330SH1JMS00 |
SNFPU02330SH1HMS00 | Film Capacitor, Polypropylene, 2000V, 0.033uF | Wima | SNFPU02330SH1KMS00 vs SNFPU02330SH1HMS00 |