Datasheets
SNFPT03680SQ1AMS00 by: Wima

Film Capacitor, Polypropylene, 1600V, 0.68uF

Part Details for SNFPT03680SQ1AMS00 by Wima

Overview of SNFPT03680SQ1AMS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SNFPT03680SQ1AMS00

SNFPT03680SQ1AMS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNFPT03680SQ1AMS00 Part Data Attributes

SNFPT03680SQ1AMS00 Wima
Buy Now Datasheet
Compare Parts:
SNFPT03680SQ1AMS00 Wima Film Capacitor, Polypropylene, 1600V, 0.68uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 37.5 mm
JESD-609 Code e3
Length 56 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Panel Mount
Packing Method Box
Positive Tolerance 20%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1600 V
Terminal Finish Tin (Sn)
Width 27 mm

Alternate Parts for SNFPT03680SQ1AMS00

This table gives cross-reference parts and alternative options found for SNFPT03680SQ1AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT03680SQ1AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNFPT036808H5AMS00 Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Wima SNFPT03680SQ1AMS00 vs SNFPT036808H5AMS00
SNFPT03680SQ1GMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ1GMS00
SNFPT036808H1LMS00 Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Wima SNFPT03680SQ1AMS00 vs SNFPT036808H1LMS00
SNFPT03680SQ1FMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ1FMS00
SNFPT03680SQ3GMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ3GMS00
SNFPT03680SQ4AMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ4AMS00
SNFPT036808H3JMS00 Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Wima SNFPT03680SQ1AMS00 vs SNFPT036808H3JMS00
SNFPT036808H2LMS00 Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Wima SNFPT03680SQ1AMS00 vs SNFPT036808H2LMS00
SNFPT03680SQ6AMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ6AMS00
SNFPT03680SQ1KMS00 Film Capacitor, Polypropylene, 1600V, 0.68uF Wima SNFPT03680SQ1AMS00 vs SNFPT03680SQ1KMS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNFPT03680SQ1AMS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNFPT03680SQ1AMS00 by Wima

Select Manufacturer
Which Manufacturer of SNFPT03680SQ1AMS00 would you like to use for your alert(s)?
  • Please alert me when SNFPT03680SQ1AMS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNFPT03680SQ1AMS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNFPT03680SQ1AMS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNFPT03680SQ1AMS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNFPT03680SQ1AMS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNFPT03680SQ1AMS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: