There are no models available for this part yet.
Overview of SNFPT036807J3MMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPT036807J3MMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNFPT036807J3MMS00-ND
|
DigiKey | SNUBBER FKP 0.68 F 1600 VDC 35X5 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8342 | Buy Now | |
DISTI #
505-SNFPT036807J3MMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.68 uF 1600 VDC 35x50x41.5 SN RoHS: Compliant | 0 |
|
$10.9200 / $11.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks | 0 |
|
$24.1300 | Buy Now |
CAD Models for SNFPT036807J3MMS00 by Wima
Part Data Attributes for SNFPT036807J3MMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
50 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
35 mm
|
Alternate Parts for SNFPT036807J3MMS00
This table gives cross-reference parts and alternative options found for SNFPT036807J3MMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT036807J3MMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT036807J1SMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J1SMS00 |
SNFPT036807J3AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J3AMS00 |
SNFPT036807J1IMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J1IMS00 |
SNFPT036807J3NMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J3NMS00 |
SNFPT036807J2KMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J2KMS00 |
SNFPT036807J2MMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J2MMS00 |
SNFPT036807J1JMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J1JMS00 |
SNFPT036807J3LMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J3LMS00 |
SNFPT036807J2JMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J2JMS00 |
SNFPT036807J2AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPT036807J3MMS00 vs SNFPT036807J2AMS00 |