Part Details for SNFPT034708H3EMS00 by Wima
Overview of SNFPT034708H3EMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for SNFPT034708H3EMS00
SNFPT034708H3EMS00 CAD Models
SNFPT034708H3EMS00 Part Data Attributes
|
SNFPT034708H3EMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT034708H3EMS00
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNFPT034708H3EMS00
This table gives cross-reference parts and alternative options found for SNFPT034708H3EMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT034708H3EMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT034708H4AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H4AMS00 |
SNFPT034708H3CMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H3CMS00 |
SNFPT034708H1IMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H1IMS00 |
SNFPT034708H3OMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H3OMS00 |
SNFPT034708H3AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H3AMS00 |
SNFPT034708H2BMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H2BMS00 |
SNFPT034708H1GMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H1GMS00 |
SNFPT034708H3DMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, | Wima | SNFPT034708H3EMS00 vs SNFPT034708H3DMS00 |